What’s new: Find the right parts faster with our redesigned experience

Learn more

Marlow RC12-6-01LS

Marlow Industries RC12-6-01LS Thermoelectric Module
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Marlow RC12-6-01LS.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Marlow RC12-6-01LS provided by its distributors.

MARLOW INDUSTRIES RC12-6-01LS THERMOELECTRIC MODULE
PELTIER MODULE, 54W, 40.1 X40.1 X3.91MM; Transducer Function: Thermoelectric Cooler; Power Rating: 60W; Internal Resistance: -; Current Max @ Diff Temperature Max: -; Voltage Max @ Diff Temperature Max: -; Temperature Differe
THERMOELECTRIC MODULE; Transducer Function:Thermoelectric Cooler; DC Current Max:5.6A; Depth, External:44mm; Length / Height, External:4.01mm; Length, Lead:100mm; Power Rating:60W; Temperature, Differential:68°C; Series:RC12-6; ;RoHS Compliant: Yes

Manufacturer Aliases

Marlow has several brands around the world that distributors may use as alternate names. Marlow may also be known as the following names:

  • Marlow Industries Inc
  • MARLOW INDUSTRIES