What’s new: Find the right parts faster with our redesigned experience

Learn more

Marlow RC12-2.5-01LS

Tem 30X34X3.93MM
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RC12-2.5-01LS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Marlow RC12-2.5-01LS.

element14 APAC

Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Marlow RC12-2.5-01LS provided by its distributors.

TEM 30X34X3.93MM
PELTIER MODULE, 23W, 30 X 30 X 3.93MM; Transducer Function: Thermoelectric Cooler; Power Rating: 26W; Internal Resistance: -; Current Max @ Diff Temperature Max: -; Voltage Max @ Diff Temperature Max: -; Temperature Differenc
Thermoelectric Cooler; Transducer Function:Thermoelectric Cooler; DC Current Rating:2.5A; External Depth:34mm; Length:34mm; Cable Length:101.6mm; Power Rating:26W; Temperature Differential ±:68°C; Series:RC12-2.5 ;RoHS Compliant: Yes

Manufacturer Aliases

Marlow has several brands around the world that distributors may use as alternate names. Marlow may also be known as the following names:

  • Marlow Industries Inc
  • MARLOW INDUSTRIES