What’s new: Find the right parts faster with our redesigned experience

Learn more

Marl 113-330-04

Marl red and greenLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 113-330-04.

IHS

Datasheet2 pages3 years ago

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Marl 113-330-04 provided by its distributors.

Marl red and greenLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Dual Color LED, Red/green, Diffused, T-1, 3mm
LED, RED/GREEN, 20/20MCD, 3MM ROHS COMPLIANT: YES
Luminous Intensity / Colour = G 20mcd, R 20mcd / Forward Voltage (Vf) / Colour = G 2.2V, R 2V / Number of LEDs = 1 / LED Mounting = PCB / Peak Wavelength / Colour = G 568nm, R 625nm / Bulb Size (Diameter) mm = 3 / Forward Current (If) / Colour = G 20mA, R 20mA / LED Colour = Green / Red

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO