What’s new: Find the right parts faster with our redesigned experience

Learn more

Marigold N230/L

GLOVE, NITROTOUGH, L, N230; Glove Style: Knit Wrist; Glove Size: L; Colour: Neutral; Material: Nitrile

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for N230/L. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Marigold N230/L.

Farnell

Datasheet1 page18 years ago
Datasheet2 pages24 years ago

Descriptions

Descriptions of Marigold N230/L provided by its distributors.

GLOVE, NITROTOUGH, L, N230; Glove Style:Knit Wrist; Glove Size:L; Colour:Neutral; Material:Nitrile
GLOVES, LIGHT DUTY L; Safety Category:EN388; Colour:Yellow; SVHC:No SVHC; Design Category:Intermediate; Size:Large

Manufacturer Aliases

Marigold has several brands around the world that distributors may use as alternate names. Marigold may also be known as the following names:

  • MARIGOLD INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • N230L