What’s new: Find the right parts faster with our redesigned experience

Learn more

Marigold AEROSTAR 7/8

GLOVE, NYLON, PU, L/FREE, 7/8; Safety Category: EN420, EN388; Glove Style: Knit Wrist; Glove Size: 7/8; Colour:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AEROSTAR 7/8. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Marigold AEROSTAR 7/8.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Marigold AEROSTAR 7/8 provided by its distributors.

GLOVE, NYLON, PU, L/FREE, 7/8; Safety Category:EN420, EN388; Glove Style:Knit Wrist; Glove Size:7/8; Colour:White; Material:Polymere Synthetic Elastomere; SVHC:No SVHC (18-Jun-2010)

Manufacturer Aliases

Marigold has several brands around the world that distributors may use as alternate names. Marigold may also be known as the following names:

  • MARIGOLD INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • AEROSTAR7/8