Marathon 90ST17FH6417

MARATHON MOTORS 90ST17FH6417 Metric Motor, 1-1/2 HP, 1755 rpm, 230/460V. More details: Metric Motor, 3-Phase, Totally...

Submit Request for Quote

Unfortunately we do not know of any distributors for 90ST17FH6417. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Marathon 90ST17FH6417 provided by its distributors.

MARATHON MOTORS 90ST17FH6417 Metric Motor, 1-1/2 HP, 1755 rpm, 230/460V. More details: Metric Motor, 3-Phase, Totally Enclosed Fan-Cooled Motor Enclosure Design, 1-1/2 HP, 1.12 kW, Nameplate RPM 1745, Frame 90S, Voltage 230/460, 60/50 Hz, 3 Phase, Full Load Amps 4.2/2.1, Rigid Base Motor Mounting Type, Thermal Protection None, Insulation Class F, Service Factor 1.15, Ball Bearings, Frame Material Aluminum, Ambient Temperature 40 Degrees C, CW/CCW Motor Shaft Rotation, Nominal Efficiency 86.5, Continuous Duty, 1701-1800, UL Recognized (E49747), CSA Certified (LR2025), CE Certified

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC