Marathon 182TTDW16008

MARATHON MOTORS 182TTDW16008 Motor, 3-Ph, 5 HP, 3500 RPM, 575V. More details: General Purpose Motor, 3-Phase, Open...

Submit Request for Quote

Unfortunately we do not know of any distributors for 182TTDW16008. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Marathon 182TTDW16008 provided by its distributors.

MARATHON MOTORS 182TTDW16008 Motor, 3-Ph, 5 HP, 3500 RPM, 575V. More details: General Purpose Motor, 3-Phase, Open Dripproof, 5 HP, Nameplate RPM 3500, 182T Frame, Voltage 575, 60 Hz, 3 Phase, 5.0 Full Load Amps, Number of Speeds 1, Motor Mounting Type Rigid Base, Motor Mounting Position Horizontal, Motor Thermal Protection None, Insulation Class F, 1.15 Service Factor, Ball Bearings, Frame Material Rolled Steel, Max. Ambient Temp. 40 Degrees C, CW/CCW Rotation, Overall Length 13-3/16 In., Motor Shaft Design Keyed

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC