What’s new: Find the right parts faster with our redesigned experience

Learn more

Marathon 1333585CH

Conn Terminal Block 3 POS Screw Cable Mount 420A
$ 199.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1333585CH.

JRH Electronics

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Marathon 1333585CH provided by its distributors.

Conn Terminal Block 3 POS Screw Cable Mount 420A
Distribution Block, 3-P, 420A, Bx/Bx Line: (1)600MCM-2AWG, Load: (8)2AWG- 14AWG, UL1059, Includes Cover
Distribution Block, 3-P, 420A, Bx/Bx
Aluminum Box Lug, Tin Plated, Panel Mount, 600 MCM~2 AWG
Marathon |Marathon Special Products 1333585CH

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1333585-CH