Cornell Dubilier ZA028MASU2

22MM Buzzer 16-28VAC 75-85DB Pnl Mnt Speed Up Fast Rohs Cul | Mallory Sonalert ZA028MASU2
$ 55.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier ZA028MASU2.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

Agility

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cornell Dubilier ZA028MASU2 provided by its distributors.

22MM BUZZER 16-28VAC 75-85DB PNL MNT SPEED UP FAST ROHS CUL | Mallory Sonalert ZA028MASU2
Piezo Buzzers & Audio Indicators FAST SPEED UP 75-85 dB 16-28 V
Audio Indicator Piezo 16VDC/16VAC 28VDC/28VAC 40mA 75dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk
Transducer, Alarm, 85Dba, 28V, Panel; Transducer Function:Alarm; Supply Voltage Min:16V; Supply Voltage Max:28V; Tones:Fast Speed Up; Sound Pressure Level (Spl):85Dba; Current Rating:40Ma; Resonant Frequency:3.3Khz Rohs Compliant: Yes |Mallory ZA028MASU2

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor