Cornell Dubilier SC628ER

Audio Indicator Piezo 6VDC 28VDC 11mA 55dBA/65dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC628ER.

Farnell

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+11.16%

Supply Chain

Introduction Date2006-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Cornell Dubilier SC628ER provided by its distributors.

Audio Indicator Piezo 6VDC 28VDC 11mA 55dBA/65dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
Piezo Buzzers & Audio Indicators CONSTANT, 6-28VDC 1900HZ, SOFT
BUZZERS, CONTINUOUS ALARM, 6 TO 28VDC, 57 TO 75 DBA, 1900HZ, PANEL, SC SERIES
Single Tone Signal 1900 Hz Continuous Tone
MALLORY SC628ERTRANSDUCER, PIEZO, 1.9KHZ, 75DBA, 28VDC
TRANSDUCER, PIEZO, 1.9KHZ, 75DBA, 28VDC; Transducer Function: Alarm; Tones: Continuous; Supply Voltage Min: 6V; Supply Voltage Max: 28V; Operating Current Max: 11mA; Sound Level SPL: 75dBA; Resonant Frequen 82K6507
Transducer, Piezo, 1.9Khz, 75Dba, 28Vdc; Tones:Continuous; Sound Pressure Level (Spl):75Dba; Resonant Frequency:1.9Khz; Product Range:Sc Series; Colour:Black; External Diameter:42.85Mm; External Height:32.6Mm; Outer Diameter:42.85Mm Rohs Compliant: Yes |Mallory SC628ER

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor