Cornell Dubilier SC628

Audio Indicator Piezo 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
$ 12.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC628.

element14 APAC

Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
+5.45%

Supply Chain

Introduction Date2005-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cornell Dubilier SC628 provided by its distributors.

Audio Indicator Piezo 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
6V~28V 68dB @ 6V, 61cm Quick Connect, Screw 2.9kHz Panel Mount 42.926mm × 42.926mm × 35.814mm
Piezo Buzzers & Audio Indicators MED CONTINUOUS 6-28V
BUZZERS, CONTINUOUS ALARM, 6 TO 28VDC, 80 TO 91 DBA, 2900HZ, PANEL, SC SERIES
Transducer, Piezo, Continuous, 80 Dba; |Mallory SC628
Panel Alarm, 30mm, Continuous Sound, 2900 Hz, 6-28V DC, 79-90dB at 2 ft, Panel-Screw Mount, 1.69 x 1.41 in
Sonalerts MED CONTINUOUS 6-28V
SONALERT, 6-28VAC/DC, CONT, PNL
SC628 Mallory Panel Alarm; Mallory Sonalert with continuous Tone; 6 to 28 VDC; Med/Loud; 2900 Hz; SC628 is Approved; NEMA 4X w/ACC03 Gasket; Screw Terminals.
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 28VDC; Transducer Function: Alarm; Tones: Continuous; Supply Voltage Min: 6VDC; Supply Voltage Max: 28VDC; Operating Current Max: 18mA; Sound Level SPL: 80dBA; Sound Level Distance: 609.6mm; Resonant Frequency: 2.9kHz; Product Range: -; External Diameter: 42.85mm; External Height: 32.6mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 628
  • SC-628
  • SC628.