Cornell Dubilier MSR516NJR

Audio Indicator Piezo 5VDC 16VDC 12mA 88dBA/96dBA 3200Hz to 4200Hz Through Hole Pin Bulk/Tray
$ 5.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MSR516NJR.

Upverter

Datasheet2 pages16 years ago
Datasheet1 page19 years ago

Farnell

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+169%

CAD Models

Download Cornell Dubilier MSR516NJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cornell Dubilier MSR516NJR provided by its distributors.

Audio Indicator Piezo 5VDC 16VDC 12mA 88dBA/96dBA 3200Hz to 4200Hz Through Hole Pin Bulk/Tray
Piezo Buzzers & Audio Indicators SLOW PULSE, 5-16VDC LOUD, 23X10MM, PINS
MSR Series 96 dB 16 V 3900 Hz PC Pins Piezzo Buzzer
Round Buzzer 96dB/1-Ft 5-16VDC
Audible Signal Devices SLOWPULSE 5-16 VDC
TRANSDUCER, PIEZO, 3.7KHZ, 75DBA, 16VDC
TRANSDUCER, PIEZO, 3.7KHZ, 75DBA, 16VDC; Transducer Function:Alarm; Tones:Slow Pulse; Supply Voltage Min:5V; Supply Voltage Max:16V; Operating Current Max:12mA; Sound Level SPL:96dBA; Resonant Frequency:3.7kHz; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor