Cornell Dubilier AST7525MATRQ

Audio Indicator Piezo 2.5Vp-p 4.5Vp-p 100mA 3.6Vp-p 85dBA Surface Mount Solder Pad T/R
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST7525MATRQ.

Future Electronics

Datasheet1 page9 years ago

Farnell

Newark

ODG (Origin Data Global)

DigiKey

Inventory History

3 month trend:
+130%

CAD Models

Download Cornell Dubilier AST7525MATRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cornell Dubilier AST7525MATRQ provided by its distributors.

Audio Indicator Piezo 2.5Vp-p 4.5Vp-p 100mA 3.6Vp-p 85dBA Surface Mount Solder Pad T/R
AST Series 85 dB at 10 cm 3.6 V 2.7 KHz 7.5 x 7.5 x 2.5 mm Surface Mount Buzzer
TRANSDUCER, E/M, BUZZER, 2.7KHZ, 85DBA, FULL REEL; Tones: Continuous; Resonant Frequency: 2.7kHz; Product Range: -; Colour: Black; Current Rating: 100mA; External Depth: 7.5mm; External Height: 2.5mm; Extern 48M1885
TRANSDUCER, E/M, BUZZER, 2.7KHZ, 85DBA; Tones:Continuous; Resonant Frequency:2.7kHz; Sound Pressure Level (SPL):85dB; Drive Circuit:-; Capacitance:-; Transducer Mounting:SMD; IP Rating:-; Housing Material:LCP (Liquid Cry

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor