Cornell Dubilier AST1240MLQ

Audio Indicator Piezo 25Vp-p 5mA 3Vp-p 75dBA 3500Hz to 4500Hz Screw Mount Screw Bulk/Cut Tape
$ 1.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST1240MLQ.

Future Electronics

Datasheet1 page9 years ago
Datasheet1 page6 years ago
Datasheet2 pages0 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+4.97%

Descriptions

Descriptions of Cornell Dubilier AST1240MLQ provided by its distributors.

Audio Indicator Piezo 25Vp-p 5mA 3Vp-p 75dBA 3500Hz to 4500Hz Screw Mount Screw Bulk/Cut Tape
AST Series 12 x 12 x 3.3 mm 3 to 25 V 4 kHz 75 dB Side Port Piezo Buzzer
TRANSDUCER, SURFACE MOUNT AUDIBLE SIGNAL. 4000 SOUND FREQ. (HZ) 3.0VPP, HEIGHT 3
SMT TRANSDUCER; 1-25 VPP; 75 DB; 4 KHZ; 12X12X3 MM; BULK/CUT TAPE
Speakers & Transducers XDUCR, CUT TAPE 4KHZ, 75DB, 12X12X3
Transducer, Buzzer, 4Khz, 75Dba, 25V; Tones:Continuous; Resonant Frequency:4Khz; Sound Pressure Level (Spl):75Db; Capacitance:0.016Μf; Transducer Mounting:Smd; Product Range:-; Colour:Black; Current Rating:5Ma; External Depth:12Mm Rohs Compliant: Yes |Mallory AST1240MLQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor