What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier ACC03

Seal Panel Hole to Achieve NEMA Type 3R, 4X, 12 Application Requirements
$ 0.486
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier ACC03.

Future Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
+1.93%

Descriptions

Descriptions of Cornell Dubilier ACC03 provided by its distributors.

Seal Panel Hole to Achieve NEMA Type 3R, 4X, 12 Application Requirements
GASKETS, AUDIBLE ACCESSORY, NEOPRENE, NEMA 3R, 4X, 12, IP66, ACC SERIES
NEMA Gasket for 30mm SC, SCE, SCL and VSB Series Panel Alarms
Audible Device; Para Usar Con:Panel Mount Alarms; Tipo De Accesorio:Sealing Gasket |Mallory ACC03
AUDIBLE DEVICE; Accessory Type: Sealing Gasket; For Use With: Panel Mount Alarms; Product Range: - 01N3875
Neoprene Gasket 1.63 in Neoprene Panel Hole Sealer
Gasket Panel Neoprene 31.8 mm ID x 41.4 mm OD
Gaskets Round Neoprene 31.8mm 41.4mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACC03.