What’s new: Find the right parts faster with our redesigned experience

Learn more

Malico CMBF0135352901-00

Fan/Force Cooled Heat Sink, Bga, Chip Set, 35 Mm, 35 Mm Rohs Compliant: Yes |Malico CMBF0135352901-00
$ 27.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Malico CMBF0135352901-00.

element14 APAC

Datasheet1 page19 years ago

Inventory History

3 month trend:
-3.92%

Descriptions

Descriptions of Malico CMBF0135352901-00 provided by its distributors.

Fan/Force Cooled Heat Sink, Bga, Chip Set, 35 Mm, 35 Mm Rohs Compliant: Yes |Malico CMBF0135352901-00
Heatsink, Fan, Bga, 35Mmx35Mmx29Mm
COOLER, BGA, 35X35MM; Thermal Resistance: -; External Height - Metric: -; External Width - Metric: 35mm; External Length - Metric: 35mm; Flow Rate Max: -; Noise Rating: -; Heat Sink Mounting: Screw; Heat Sink Material: Aluminium

Manufacturer Aliases

Malico has several brands around the world that distributors may use as alternate names. Malico may also be known as the following names:

  • MALICO INC