What’s new: Find the right parts faster with our redesigned experience

Learn more

Magnatec 2N3906

200 Ma 40 V PNP Si Small Signal Transistor TO-92
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2N3906. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnatec 2N3906.

element14 APAC

Datasheet6 pages0 years ago

Farnell

CAD Models

Download Magnatec 2N3906 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Magnatec 2N3906 provided by its distributors.

200 mA 40 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:-200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes