What’s new: Find the right parts faster with our redesigned experience

Learn more

Mag-Lite MINI MAGLITE PRO+ BLACK

Luminous Flux Max. lm = 351 / Battery Type = 2x AA / Battery Life Max. h = 27 / Battery Life Min. h = 2.2 / Range...

Submit Request for Quote

Unfortunately we do not know of any distributors for MINI MAGLITE PRO+ BLACK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Mag-Lite MINI MAGLITE PRO+ BLACK provided by its distributors.

Luminous Flux Max. lm = 351 / Battery Type = 2x AA / Battery Life Max. h = 27 / Battery Life Min. h = 2.2 / Range Max. m = 181 / Protection Rating = IPX4 / Light Type = LED / Colour = Black / Length mm = 168 / Weight g = 118

Manufacturer Aliases

Mag-Lite has several brands around the world that distributors may use as alternate names. Mag-Lite may also be known as the following names:

  • MAG INSTRUMENT
  • MAG INSTRUMENT INC