Macronix MX25L3233FZNI-08G

MX25L3233F Series 32 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - WSON-8
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L3233FZNI-08G.

ODG (Origin Data Global)

Datasheet86 pages5 years ago

SHENGYU ELECTRONICS

LCSC

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Macronix MX25L3233FZNI-08G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Macronix MX25L3233FZNI-08G provided by its distributors.

MX25L3233F Series 32 Mb (x1/x2/x4) 3 V 133 MHz CMOS MXSMIO Flash Memory - WSON-8
Flash Memory, 32Mbit, -40 To 85Deg C; |Macronix MX25L3233FZNI-08G
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, WSON, 8 Pins
32Mb (8M x 4) 2.65V 17mA 3.6V 133MHz SPI-Quad I/O WSON-8 SMD mount 5mm*6mm*800μm
R-PDSO-N8 Surface Mount Tray 8MX4 ic memory 133MHz 50mus 1.2ms 5mm 33554432bit
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
IC FLASH SERIAL NOR 32MBIT 8WSON
闪存, 32MB, -40 至 85度 C;
FLASH MEMORY, 32MBIT, -40 TO 85DEG C; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit; IC Interface Type: SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 133MHz; Acce

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L3233FZNI08G