Macromatic TR-6512U

Time Delay Relay, Plug-in, Cycle (on 1ST), 24-240VAC/12-125VDC, 0.05S-100H
$ 95.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-6512U.

Farnell

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.13%

Descriptions

Descriptions of Macromatic TR-6512U provided by its distributors.

TIME DELAY RELAY, PLUG-IN, CYCLE (ON 1ST), 24-240VAC/12-125VDC, 0.05S-100H
Time Delay Relay 12 to 125VDC 24 to 240VAC 10A DPDT Socket
TIME DELAY RELAY, DPDT, 0.05S-100H, 240V; Contact Voltage VDC: 30V; Time Min: 0.05s; Time Max: 100h; Product Range: TR-6 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Socket; Con 01AC4293

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC