Macromatic 70169-D

Relay Socket 8 Pin Octal 2 Pole DIN Rail/Panel Mount Wire Clamp Screws 600V 10A
$ 6.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic 70169-D.

Farnell

Datasheet2 pages17 years ago
Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+31.77%

Descriptions

Descriptions of Macromatic 70169-D provided by its distributors.

Relay Socket 8 Pin Octal 2 Pole DIN Rail/Panel Mount Wire Clamp Screws 600V 10A
Socket, 8-Pin Circular, 10A/600V Max
REL SKT DIN RAIL SCREWLESS CLAMP 8PINS;
DIN RAIL RELAY SOCKET; Socket Mounting:DIN Rail; Socket Terminals:Screwless Clamp; No. of Pins:8Pins; Current Rating:10A; Voltage Rating:600V; Product Range:-; Accessory Type:Relay Socket; For Use With:Macromatic Plug-In

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70169-D.
  • 70169D