What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack U165

8-CHANNEL Servo Driver Hat Unit(

$ 6.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+67.21%

Descriptions

Descriptions of M5Stack U165 provided by its distributors.

8-CHANNEL SERVO DRIVER HAT UNIT(
Family Name = M5Stack / Product Type = Motor Controller / Interfaces = Grove Interface / Interfaces = I²C / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 24 / Length mm = 55 / Width mm = 24 / Height mm = 12 / Weight g = 10

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY