What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack U095

6-AXIS IMU UNIT(MPU6886)

$ 7.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+68.34%

Descriptions

Descriptions of M5Stack U095 provided by its distributors.

6-AXIS IMU UNIT(MPU6886)
Family Name = M5Stick / Product Type = Gyroscope / Product Type = Accelerometer / Interfaces = I²C / Interfaces = Grove Interface / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.5 / Length mm = 24 / Width mm = 24 / Height mm = 13 / Weight g = 4

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY