What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack U078-V-M12

Unitv K210 Ai Camera M12 Version
$ 39.9

Price and Stock

Inventory History

3 month trend:
+144%

Descriptions

Descriptions of M5Stack U078-V-M12 provided by its distributors.

UNITV K210 AI CAMERA M12 VERSION
Family Name = M5Stack / Product Type = Camera Module / Program Memory MB = 8 / Memory Size MB = 16 / Memory Type = Flash / Memory Type = SRAM / Interfaces = USB-C / Interfaces = Grove Interface / Interfaces = I²C / Interfaces = UART / Interfaces = GPIO / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 24 / Height mm = 16 / Weight g = 14

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY