What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack U030

Mini Weight Unit (HX711)
$ 3.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+99.91%

Descriptions

Descriptions of M5Stack U030 provided by its distributors.

MINI WEIGHT UNIT (HX711)
Family Name = M5Stick / Product Type = Sensor Module / Interfaces = Grove Interface / Supply Voltage Min. V = 2.6 / Supply Voltage Max. V = 5.5 / Length mm = 40 / Width mm = 24 / Height mm = 12 / Weight g = 8

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY