What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack M128

Family Name = M5Stack / Product Type = Development Board / Interfaces = DMX512 / Supply Voltage Min. V = 3.3 / Supply...

$ 19.95

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-67.06%

Descriptions

Descriptions of M5Stack M128 provided by its distributors.

Family Name = M5Stack / Product Type = Development Board / Interfaces = DMX512 / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 54 / Width mm = 54 / Height mm = 27 / Weight g = 48

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY