What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack M039-V11

Stepmotor Driver Module V1.1 (hr
$ 21.9

Price and Stock

Inventory History

3 month trend:
+571%

Descriptions

Descriptions of M5Stack M039-V11 provided by its distributors.

STEPMOTOR DRIVER MODULE V1.1 (HR
Family Name = M5Stack / Product Type = Driver Module / Interfaces = GPIO / Interfaces = I²C / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 24 / Length mm = 54.2 / Width mm = 54.2 / Height mm = 13.2 / Weight g = 40

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • M039V11