What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack K051

Eval Board For RYZ014A
$ 5.275

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+188%

Descriptions

Descriptions of M5Stack K051 provided by its distributors.

EVAL BOARD FOR RYZ014A
M5STAMP PICO MATE
Family Name = M5Stack / Product Type = Development Kits / Memory Size MB = 4 / Memory Type = Flash / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = ADC / Interfaces = SPI / Interfaces = PWM / Interfaces = I²C / Interfaces = I²S / Interfaces = UART / Interfaces = GPIO / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Max. V = 5 / Length mm = 24 / Width mm = 18 / Height mm = 4.4 / Weight g = 2.6

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY