What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack K043

Atom Gps Kit (M8030-KT)

Submit Request for Quote

Unfortunately we do not know of any distributors for K043. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of M5Stack K043 provided by its distributors.

ATOM GPS KIT (M8030-KT)
Family Name = M5ATOM / Product Type = Development Board / Product Type = GPS Module / Program Memory KB = 520 / Memory Size MB = 4 / Memory Type = Flash / Memory Type = RAM / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = GPS / Interfaces = MicroSD / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Length mm = 48 / Width mm = 24 / Height mm = 18 / Weight g = 28

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY