What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack K014-E

Robotics Kits BALA2 FIRE Self-Balancing Robot Kit
$ 79.9

Price and Stock

Inventory History

3 month trend:
-13.32%

Descriptions

Descriptions of M5Stack K014-E provided by its distributors.

Robotics Kits BALA2 FIRE Self-Balancing Robot Kit
Family Name = M5Stack / Product Type = Robot Kit / Memory Size MB = 16 / Memory Type = Flash / Interfaces = I²C / Interfaces = Grove Interface / Interfaces = UART / Interfaces = GPIO / Interfaces = USB-C / Wireless Connectivity = Wi-Fi / Length mm = 54 / Width mm = 54 / Height mm = 65 / Weight g = 154

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • K014E