What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack C123

Atom S3 Dev Kit W/ 0.85-INCH Scr

Submit Request for Quote

Unfortunately we do not know of any distributors for C123. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of M5Stack C123 provided by its distributors.

ATOM S3 DEV KIT W/ 0.85-INCH SCR
Family Name = M5Stack / Product Type = Development Kits / Interfaces = USB-C / Supply Voltage Max. V = 3.3 / Length mm = 24 / Width mm = 24 / Height mm = 13 / Weight g = 7

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY