What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack A104

Family Name = M5Stack / Product Type = Connector / Interfaces = RS485 / Supply Voltage Min. V = 9 / Supply Voltage...

$ 2.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+34.31%

Descriptions

Descriptions of M5Stack A104 provided by its distributors.

Family Name = M5Stack / Product Type = Connector / Interfaces = RS485 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 24 / Length mm = 30 / Width mm = 17 / Height mm = 10 / Weight g = 6.7

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY