What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack A076-C

Power Management IC Development Tools Servo Kit 360
$ 9.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+105%

Descriptions

Descriptions of M5Stack A076-C provided by its distributors.

Power Management IC Development Tools Servo Kit 360
9G SERVO MOTOR KIT 360DEG
Family Name = M5Stack / Product Type = Servo / Supply Voltage Min. V = 4.8 / Supply Voltage Max. V = 6 / Length mm = 36 / Width mm = 40 / Height mm = 12 / Weight g = 44

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • A076C