What’s new: Find the right parts faster with our redesigned experience

Learn more

M5Stack A011-B

Programmer Accessories BTC Standing Base for M5 Core with SHT30
$ 7.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-61.28%

Descriptions

Descriptions of M5Stack A011-B provided by its distributors.

Programmer Accessories BTC Standing Base for M5 Core with SHT30
Family Name = M5Stack / Product Type = Humidity Sensor / Product Type = Charger / Interfaces = USB-C / Interfaces = I²C / Supply Voltage Max. V = 5 / Length mm = 45 / Width mm = 54 / Height mm = 20 / Weight g = 9

Manufacturer Aliases

M5Stack has several brands around the world that distributors may use as alternate names. M5Stack may also be known as the following names:

  • M5Stack Technology Co Ltd
  • "M5STACK TECHNOLOGY CO
  • M5STACK TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • A011B