What’s new: Find the right parts faster with our redesigned experience

Learn more

M-Jay IFM IDC 26

TB, INTERFACE, IDC 26P PLUG, TB 26P; Convert From: IDC 26 Position Plug; Convert To: Screw Type 26 Position Terminal...
$ 50.95
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for M-Jay IFM IDC 26.

Newark

Datasheet1 page17 years ago

element14 APAC

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of M-Jay IFM IDC 26 provided by its distributors.

TB, INTERFACE, IDC 26P PLUG, TB 26P; Convert From:IDC 26 Position Plug; Convert To:Screw Type 26 Position Terminal Block; Rated Current:1A; Rated Voltage:250V; Product Range:-; SVHC:No SVHC (20-Jun-2016); Colour:Green; E