What’s new: Find the right parts faster with our redesigned experience

Learn more

Luxo WAL026408

Vision-Luxo WAL026408 Bench Magnifier, 3.5 Diopter, Wave LED-UV, w/Edge Clamp, 45” Arm, Gray
$ 848
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Luxo WAL026408.

Newark

Datasheet1 page11 years ago

Descriptions

Descriptions of Luxo WAL026408 provided by its distributors.

Vision-Luxo WAL026408 Bench Magnifier, 3.5 Diopter, Wave LED-UV, w/Edge Clamp, 45” Arm, Gray
WAVE LED UV, 3.5-Diopter Illuminated Magnifier with 45" reach and Edge Clamp Mount, Light Grey
LAMP MAG 3.5 DIOPT 120V LED 12W
WAVE LED UV,Magnifier,3.5D,Clamp
Uv Magnifier, Wave Led, 45 Inch, 1.88X; Magnifier Type:Bench/Desktop; Arm Length:45"; For Use With:Inspection Of Conformal Coatings, Welds, Solder Joints & Stress Concentration; Magnification:1.88X; Product Range:-; Plug Type:- Rohs Compliant: Na |Vision-Luxo WAL026408

Manufacturer Aliases

Luxo has several brands around the world that distributors may use as alternate names. Luxo may also be known as the following names:

  • Vision-Luxo
  • Luxo Corporation
  • LUXO LAMP
  • LUXO/LEDU CO
  • LUXO LAMP CORP
  • LUXO MICROSCOPES BY UNITRON
  • Luxo Corp