What’s new: Find the right parts faster with our redesigned experience

Learn more

Luxo LFG028215

Lightweight LED Illuminated Dimmable Magnifier, 5 Diopter Lens, Light Gray, 45"Arm
$ 261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Luxo LFG028215.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Luxo LFG028215 provided by its distributors.

Lightweight LED Illuminated Dimmable Magnifier, 5 Diopter Lens, Light Gray, 45"Arm
Vision-Luxo LFG028215 Bench Magnifier, LFM LED G2, 45" Arm Length, 5 Diopter Lens
Magnifier Light,5 Diopter,45" Arm Length
Led Magnifier, 2.25X, 5D Lens, 45" Arm; Magnifier Type:Bench/Desktop; Arm Length:45"; For Use With:Professional And Industrial Applications; Magnification:2.25X; Product Range:Lfm Led G2 Series; Plug Type:- Rohs Compliant: Na |Vision-Luxo LFG028215

Manufacturer Aliases

Luxo has several brands around the world that distributors may use as alternate names. Luxo may also be known as the following names:

  • Vision-Luxo
  • Luxo Corporation
  • LUXO LAMP
  • LUXO/LEDU CO
  • LUXO LAMP CORP
  • LUXO MICROSCOPES BY UNITRON
  • Luxo Corp