What’s new: Find the right parts faster with our redesigned experience

Learn more

Luxo LFG028214

Vision-Luxo LFG028214 Bench Magnifier, LFM, G2, LED, 45” Arm Length, 3 Diopter Lens
$ 250
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Luxo LFG028214.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Luxo LFG028214 provided by its distributors.

Vision-Luxo LFG028214 Bench Magnifier, LFM, G2, LED, 45” Arm Length, 3 Diopter Lens
LFM LED, 45 inch Flexible Spring-Balancing Arm, 3-D Lens & Clamp
Magnifier Light,3 Diopter,45" Arm Length
LED MAGNIFIER, 1.75X, 3D LENS, 45" ARM; Magnifier Type:Bench / Desktop; Arm Length:45"; For Use With:Professional and Industrial Applications; Magnification:1.75x; Product Range:LFM LED G2 Series; Plug Type:- RoHS Compliant: NA

Manufacturer Aliases

Luxo has several brands around the world that distributors may use as alternate names. Luxo may also be known as the following names:

  • Vision-Luxo
  • Luxo Corporation
  • LUXO LAMP
  • LUXO/LEDU CO
  • LUXO LAMP CORP
  • LUXO MICROSCOPES BY UNITRON
  • Luxo Corp