What’s new: Find the right parts faster with our redesigned experience

Learn more

Luxo CAG026582

CAG026582 Carelite Led Optical Light W/arm
$ 527
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Luxo CAG026582.

Newark

Datasheet1 page0 years ago

Descriptions

Descriptions of Luxo CAG026582 provided by its distributors.

CAG026582 CARELITE LED OPTICAL LIGHT W/ARM
LAMP ARTICULATING 240V LED 8W
Carelite Led,45in,Wall Mount
Carelite Led, White, 3000K, 240Vac; Length:1.14M; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:240Vac; Power Rating:9W; Product Range:-; Plug Type:- Rohs Compliant: Yes |Luxo CAG026582

Manufacturer Aliases

Luxo has several brands around the world that distributors may use as alternate names. Luxo may also be known as the following names:

  • Vision-Luxo
  • Luxo Corporation
  • LUXO LAMP
  • LUXO/LEDU CO
  • LUXO LAMP CORP
  • LUXO MICROSCOPES BY UNITRON
  • Luxo Corp