What’s new: Find the right parts faster with our redesigned experience

Learn more

Luxo 31640

Replacement Bulb 22watt T-9 Fluorescent For KFM/LC/IFM Series Luxo
$ 24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Luxo 31640.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Luxo 31640 provided by its distributors.

Replacement Bulb 22watt T-9 Fluorescent For KFM/LC/IFM Series Luxo
Hearing & Vision Aids 22 WATT T-9 BULB FOR KFM/LC/IFM
Lamp, Fluorescent, G10Q, 22W; Lamp Base Type:-; Bulb Size:T-9; Input Power:22W; Tube Length:-; Luminous Flux:-; Color Temperature Typ:4100K; Light Color:White; Product Range:-; Bulb Diameter:28.58Mm; Power Rating:22W |Luxo 31640
BULB 22W T-9 FOR KFM/LC/FM SERIE

Manufacturer Aliases

Luxo has several brands around the world that distributors may use as alternate names. Luxo may also be known as the following names:

  • Vision-Luxo
  • Luxo Corporation
  • LUXO LAMP
  • LUXO/LEDU CO
  • LUXO LAMP CORP
  • LUXO MICROSCOPES BY UNITRON
  • Luxo Corp