What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX509F3YT

Single Color LED, Yellow, Transparent, T-1 3/4, 5mm

$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX509F3YT.

IHS

Datasheet1 page23 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Single Color LED, Yellow, Transparent, T-1, 3mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, DIFFUSED LENS, YELLOW
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
T-3Mm Led, Super Yellow,diff Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYD
LED Uni-Color Yellow 2-Pin T-1 Bag
LED; 5MM YELLOW FLANGELESS LED

Descriptions

Descriptions of Lumex SSL-LX509F3YT provided by its distributors.

Single Color LED, Yellow, Transparent, T-1 3/4, 5mm
LED Panel Mount Indicators LED PMI
LED YELLOW CLEAR T-1 3/4 T/H

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION