What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SML-LX1610UWC/A

LED Uni-Color White 9000K 3-Pin(2+Tab) SMT Tube
$ 3.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1610UWC/A.

IHS

Datasheet1 page18 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED Uni-Color Neutral White 4000K 75 Automotive 2-Pin SMD EP
LED Uni-Color Warm White 4000K 80 2-Pin SMD EP
LED Uni-Color Cool White 6200K 70 Automotive 2-Pin SMD EP

Descriptions

Descriptions of Lumex SML-LX1610UWC/A provided by its distributors.

LED Uni-Color White 9000K 3-Pin(2+Tab) SMT Tube
LED, POWER ILLUMINATOR, WHITE; Product Range: -; LED Colour: Cool White; Viewing Angle: 110°; Luminous Flux @ Test: 30lm; CCT: 9000K; Forward Current If Max: 350mA; Forward Voltage @ Test: 3.5V; Forward Current @ Test: 350mA; P
Led, High Brightness, White, 1W, 30Lm; Rango De Producto:Serie Astra; Led Color:Blanco; Temperatura De Color Correlacionada Cct:9000K; Flujo Luminoso @ Test:30Lm; Corriente Directa @ Test:350Ma; Corriente Directa If Máx.:350Ma |Lumex SML-LX1610UWC/A

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX1610UWC/A.