Lumex LDD-C514RI

7 Seg Numeric LED Display, 2-Character, Red, 14.22mm
$ 1.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDD-C514RI.

IHS

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.31%

CAD Models

Download Lumex LDD-C514RI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Seven-Segment Numeric Led Display,2-Character, orange, dip Rohs Compliant: Yes |Lumex LDD-C404NI
3.9mcd 7-Segment 0.56in 8.1mm 14.2mm 14.224mm 14.22mm DIP-18 8mm*25mm*19mm
Seven-Segment Numeric Led Display,2-Character, orange, dip Rohs Compliant: Yes |Lumex LDD-F304NI
KingbrightDC03-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 7.62mm
Diodes Inc.LTD-6940HR
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.2mm
KingbrightDC56-11EWA
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm

Descriptions

Descriptions of Lumex LDD-C514RI provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Red, 14.22mm
3.9mcd 7-Segment 0.56in 14.22mm 14.224mm 14.22mm DIP-18 8mm*25mm*19mm
Dual Digit Seven Segment Red 0.56 Common Cathode Through Hole LED Display"
.56IN. 7 SEGMENT DUAL DIGIT DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, COMMO | Lumex LDD-C514RI
Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module
DISPLAY 7SEG 0.56" DBL RED 18DIP
14.22mm LED DISP 7-SEG NUM 2-DIG RED T/H
.56IN. 7 SEGMENT DUAL DIGIT DISPLAY, 635
RS APAC
LED Displays .56 Dual Num Red
LEDDSPY DUAL.56SEG 635NMCC RHDPGRY
DISPLAY, 7 SEGMENT, RED, 14MM; No. of Digits / Alpha:2; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:3900µcd; Forward Current If:10mA; Forward Voltage:2V
Display, Seven Segment, 14Mm, Red; Núm. De Dígitos/Caracteres:2; Tamaño De Caracter:14.22Mm; Led Color:Rojo; Conexión Común:Cátodo Común; Intensidad Luminosa:3.9Mcd; Corriente Directa If:10Ma; Tensión Directa:2V; Color:Red |Lumex LDD-C514RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION