Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex LCM-S00802DSF

LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
$ 8.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LCM-S00802DSF.

JRH Electronics

Datasheet2 pages23 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Newhaven DisplayNHD-0208AZ-FL-GBW
CHARACTER DISPLAY MODULES LCD NHD 2X8 STN GRAY TRANSFLECTIVE 8-BIT PARALLEL
Newhaven DisplayNHD-0208AZ-FL-YBW
CHARACTER DISPLAY MODULES LCD NHD SERIES 2X8 STN YEL GRN TRANSFLECTIVE 8-BIT
Newhaven DisplayNHD-0208AZ-RN-YBW
CHARACTER DISPLAY MODULES LCD NHD 2X8 STN YELLOW GREEN REFLECTIVE 8-BIT PARALLEL
LCD Character Display Modules Gray Reflective
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
16 x 1 Reflective TN No Backlight LCD Character Display Module

Descriptions

Descriptions of Lumex LCM-S00802DSF provided by its distributors.

LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
Yellow/Green Backlight 8 x 2 Dot Matrix Transflective LCD Display Module
Character Display STN Reflective 8Char x 2Line
LUMEX LCM-S00802DSF Alphanumeric LCD, 8 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective
8X2 CHARACTER LCD MODULE ,STN, TRANSFLCTVE
STN - Super-Twisted Nematic Transmissive type 16mm 38mm 3.55mm 5.56mm LED - Yellow/Green 58mm*32mm*12.8mm
LCD MOD 16DIG 8X2 TRANSF YLW/GRN
DISPLAY, ALPHANUMERIC, 8 X 2; No. of Digits / Alpha:16; Character Count x Line:8 x 2; Backlighting Colour:(Not Available); Character Size:5.56mm; Supply Voltage:5V; Display Mode:Transflective; Display Area Width:38mm; Display Area Height:16mm; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Operating Temperature Range:0°C to +50°C

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION