What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. XKTO 1 S

SOCKET, PHONO, BLACK; No. of Contacts: 2Contacts; Gender: Jack; Contact Plating: Nickel Plated Contacts; Connector...
$ 0.737
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. XKTO 1 S.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.41%

Descriptions

Descriptions of Lumberg, Inc. XKTO 1 S provided by its distributors.

SOCKET, PHONO, BLACK; No. of Contacts:2Contacts; Gender:Jack; Contact Plating:Nickel Plated Contacts; Connector Body Material:Plastic Body; Connector Colour:Black; External Diameter:3.25mm; Product Range:-; SVHC:No SVHC
Connector, Rca/Phono, Jack, 2 Position; Género:Jack; Diámetro Externo:3.25Mm; Núm. De Contactos:2; Conector, Color:Negro; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Níquel; Conector, Montaje:Montaje De Cable |Lumberg XKTO 1 S

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • XKTO1S