What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. WSV 30 C

M16 Circular 3 Pole, Crimp Plug With Threaded Joint, IP40, Angular Version
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 30 C.

Lumberg, Inc.

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Lumberg, Inc. WSV 30 C provided by its distributors.

M16 CIRCULAR 3 POLE, CRIMP PLUG WITH THREADED JOINT, IP40, ANGULAR VERSION
IP 40 Plug Cable Angular Crimp
CIRCULAR CONN, R/A RCPT, 3POS, CRIMP;
CIRCULAR CONN, R/A RCPT, 3POS, CRIMP; Product Range:WSV Series; Circular Connector Shell Style:Right Angle Receptacle; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded RoHS Compliant: Yes
Standards Met = IEC 60529 / Body Orientation = Angled / Contacts = 3 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Combustibility Class = UL 94 V-0 / Coupling Method = Threaded / Diameter mm = 17.5 / IP Rating = IP40 / Length mm = 60 / Mounting Type = Cable Mount / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Shell Colour = Black / Shell Colour = Metallic / Shell Material = Copper-Zinc Alloy / Shell Type = Plug / Current Rating A = 5 / Voltage Rating - AC V = 300

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV 30 C.
  • WSV30C