Lumberg, Inc. MICS 16

Conn Tab Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. MICS 16.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Wire to Board Header 10 Position 2.54mm Pitch Solder Straight Thru-Hole Tube
Board Connector, 2 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bulk
TE Connectivity5-103669-3
Wire-Board Connector Header 4 Position,; |Te Connectivity Amp 5-103669-3.

Descriptions

Descriptions of Lumberg, Inc. MICS 16 provided by its distributors.

Conn Tab Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk
TAB HEADER, WITH RETAINING HOOKS, SOLDER CONTACTS DUAL ROW STAGGERED | Lumberg MICS 16
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle
Pin header Temperature range: -40 ... 110 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection principle: Wire-Board Connector Termination: THT Contact Design: Male Contact material: CuZn Gender of contacts: Male Insulation resistance: ≥1 GOhm Pitch: 1.27 mm Series: MICS Poles: 16 Rated voltage: 252 VAC

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • GTK UK LTD
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERGCON
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • LUMBERG (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MICS-16
  • MICS16