What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. KRM-6

Terminal and Terminal Block
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KRM-6.

IHS

Datasheet1 page26 years ago

Toby Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Lumberg, Inc. KRM-6 provided by its distributors.

Terminal and Terminal Block
TERMBLK VERT 5MM 6WY LOW PROF
Terminal Blocks
TERMINAL BLOCK, PCB 6 WAY; Contact Material:M3 Galvanised Steel, Brass Nickle & Tin Plated, Bronze; Contact Plating:; Pitch:5mm; Approval Bodies:UL, CSA; Colour:Light Grey; Current Rating:15A; External Length / Height:20mm; External Width:7.5mm; Flammability Rating:UL94V-0; Insulator Material:Polyamide; Max Operating Temperature:100°C; Max Wire Area Size:2.5mm²; Min Temperature Operating:-25°C; No. of Poles:6; No. of Ways:6; Voltage Rating AC:250V; External Height:10mm; Max RMS Current:15A; Pin Diameter:1mm

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KRM6
  • KRM6.