What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. KGV 70

Circular Connectors 19567 IP 40 Chassis Socket Back Mount
$ 5.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KGV 70.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Toby Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-4.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Industrial97-3102A-14S-2P(621)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-14S-7P(621)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-16S-8S(639)
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-14S-5P(621)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.21mm*30.15mm
Amphenol Industrial97-3102A-18-4S(639)
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-14S-9S(621)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. KGV 70 provided by its distributors.

Circular Connectors 19567 IP 40 Chassis Socket Back Mount
Conn DIN EN 60529 SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Box
Panel socket, 7 pole, solder cup, screw locking, straight, KGV 70
Female Sockets,Plug,Threaded 7pin Zinc Die Cast 5A , 17.5mm
Connector, circular Din, female Receptacle, solder Term, rear Mount, ip40,mate Sv, wsv Rohs Compliant: Yes |Lumberg KGV 70
SOCKET, DIN, PANEL, 7WAY; No. of Contacts: 7Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: KG

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KGV70