What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumberg, Inc. 0314 06

Circular Connectors 18845 M16 Chassis Plug Front Mount 6 Pole
$ 6.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0314 06.

Lumberg, Inc.

Datasheet4 pages3 years ago

IHS

Burklin Elektronik

Toby Electronics

TME

Inventory History

3 month trend:
-28.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Industrial97-3102A-14S-7P(639)
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol Industrial97-3102A-14S-1P(639)
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol Industrial97-3102A-18-20P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-16S-1P(621)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.21mm*32.54mm
Amphenol Industrial97-3102A-16S-8P(621)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-14S-2P(639)
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of Lumberg, Inc. 0314 06 provided by its distributors.

Circular Connectors 18845 M16 Chassis Plug Front Mount 6 Pole
Conn DIN EN 60529 PL 6 POS Solder ST Wall Mount 6 Terminal 1 Port Box
0314 - Lumberg IP68 Chassis Front Mounting Plug
Circular Connector, 6Pos, Rcpt, Panel; Product Range:0314 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:6Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0314 06

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0314-06
  • 031406